There are no models available for this part yet.
Overview of IUGNF6-40155-052 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140155-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 2LP12S | |
54242-108401550LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10140155-004LF | Amphenol Communications Solutions | HPCE VT Receptacle 2LP12S |
Price & Stock for IUGNF6-40155-052 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IUGNF6-40155-052-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$147.1900 | Buy Now | |
DISTI #
APXIUGNF6-40155-052
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$24.4300 / $90.6700 | Buy Now | ||
DISTI #
000000000005658851
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.3600 / $78.7100 | Buy Now | |
DISTI #
C1S119700285944
|
Chip1Stop | Circuit Breakers | 1 |
|
$166.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$24.4300 / $90.6700 | Buy Now |