Part Details for IUGN666-1REC4-63-45.0 by Sensata Circuit Breakers
Overview of IUGN666-1REC4-63-45.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN666-1REC4-63-45.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN666-1REC4-63-45.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 45A TOGGLE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73532193
|
RS | Cir Brkr Hyd Mag, Screw, 3 Pole, 50/60Hz Motor Start, 45A, IUG Series | Sensata - Airpax IUGN666-1REC4-63-45.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$265.3200 | RFQ |
DISTI #
APXIUGN666-1REC4-63-45.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.1500 / $232.7100 | Buy Now |
DISTI #
000000000005537461
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$79.1600 / $306.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.1500 / $232.7100 | Buy Now |