Part Details for IUGN666-1REC4-40184-15 by Sensata Technologies
Results Overview of IUGN666-1REC4-40184-15 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IUGN666-1REC4-40184-15 Information
IUGN666-1REC4-40184-15 by Sensata Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-472MRC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-472MRB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for IUGN666-1REC4-40184-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-N6661REC44018415
|
Mouser Electronics | Circuit Breakers | 0 |
|
$142.8700 | Order Now |
Part Details for IUGN666-1REC4-40184-15
IUGN666-1REC4-40184-15 CAD Models
IUGN666-1REC4-40184-15 Part Data Attributes
|
IUGN666-1REC4-40184-15
Sensata Technologies
Buy Now
|
Compare Parts:
IUGN666-1REC4-40184-15
Sensata Technologies
Select a part to compare: |
Samacsys Manufacturer | Sensata |