Part Details for IUGN66-1REC4-61-2.50 by Sensata Technologies
Overview of IUGN66-1REC4-61-2.50 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1REC4-61-2.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGN661REC46125
|
Mouser Electronics | Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 80VDC, 30A,panel seal RoHS: Compliant | 0 |
|
$136.7100 | Order Now |
DISTI #
70317837
|
Verical | IUGN66-1REC4-61-2.50 Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 2 |
|
$185.3540 / $215.6700 | Buy Now |
DISTI #
60647040
|
Verical | IUGN66-1REC4-61-2.50 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$239.5100 / $284.7000 | Buy Now |
DISTI #
IUGN661REC4612-0
|
TME | IUGN66-1REC4-61-2.50 Min Qty: 1 | 2 |
|
$275.7055 / $364.1428 | Buy Now |