Part Details for IUGN66-1-72-30.0 by Sensata Circuit Breakers
Overview of IUGN66-1-72-30.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-72-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1395-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$125.6100 | Buy Now |
DISTI #
71159731
|
RS | Circuit Breaker Magnetic-Hydraulic 30A Toggle 250VAC 80VDC UL1077 2 Pole | Sensata - Airpax IUGN66-1-72-30.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 54 |
|
$102.5000 / $128.1200 | Buy Now |
DISTI #
APXIUGN66-1-72-30.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC RoHS: Compliant |
29 In Stock |
|
$62.5500 / $79.3000 | Buy Now |
DISTI #
000000000001193918
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$47.8300 / $191.8500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC RoHS: Compliant |
29 In Stock |
|
$62.5500 / $79.3000 | Buy Now |