Part Details for IUGN66-1-72-1.00 by Airpax
Overview of IUGN66-1-72-1.00 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-72-1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71361048
|
RS | Circuit Breaker Magnetic-Hydraulic 1A Toggle 250VAC 80VDC UL1077 2 Pole | Sensata - Airpax IUGN66-1-72-1.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$150.7400 | Buy Now |