Part Details for IUGN66-1-62F-25.0 by Sensata Circuit Breakers
Overview of IUGN66-1-62F-25.0 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-62F-25.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN66-1-62F-25.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9867 | Buy Now |
DISTI #
73532047
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 25A, IUG Series | Sensata - Airpax IUGN66-1-62F-25.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8700 | RFQ |
DISTI #
APXIUGN66-1-62F-25.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 1 in Stock |
|
$183.0339 | Buy Now |
|
Onlinecomponents.com | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 25A, IUG Series | Sensata - Airpax IUGN66-1-62F-25.0 RoHS: Compliant |
6 In Stock |
|
$133.8600 / $153.3400 | Buy Now |
DISTI #
APXIUGN66-1-62F-25.0
|
Interstate Connecting Components | CIR BRKR HYD MAG CIRCUIT BREAKER | 1 |
|
$183.0339 | Buy Now |
DISTI #
000000000001639868
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$51.4200 / $206.1700 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 25A, IUG Series | Sensata - Airpax IUGN66-1-62F-25.0 RoHS: Compliant |
6 In Stock |
|
$133.8600 / $153.3400 | Buy Now |