Part Details for IUGN66-1-52-30.0 by Sensata Circuit Breakers
Overview of IUGN66-1-52-30.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-52-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUGN66-1-52-30.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$157.7800 / $208.8100 | Buy Now |
DISTI #
IUGN66-1-52-30.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.5867 | Buy Now |
DISTI #
APXIUGN66-1-52-30.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$73.8525 / $170.3221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$127.6900 / $145.5500 | Buy Now |
DISTI #
000000000001193903
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$47.8300 / $191.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$127.6900 / $145.5500 | Buy Now |