Part Details for IUGN6-1-63F-15.0 by Sensata Technologies
Overview of IUGN6-1-63F-15.0 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-63F-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGN6163F15
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 1 |
|
$71.6800 | Buy Now |
DISTI #
62202651
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC Medical Min Qty: 3 Package Multiple: 3 Date Code: 2220 | Americas - 24 |
|
$96.2130 / $114.1530 | Buy Now |