Part Details for IUGN6-1-61-20.0 by Sensata Circuit Breakers
Overview of IUGN6-1-61-20.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-61-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1277-ND
|
DigiKey | CIR BRKR 20A 250VAC 80VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
120 In Stock |
|
$70.0200 | Buy Now |
DISTI #
71528744
|
RS | Circuit Breaker Magnetic-Hydraulic Toggle 20A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpax IUGN6-1-61-20.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$78.2700 | Buy Now |
DISTI #
APXIUGN6-1-61-20.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic-Hydraulic Toggle 20A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpax IUGN6-1-61-20.0 RoHS: Compliant |
41 In Stock |
|
$50.5200 / $69.6700 | Buy Now |
DISTI #
000000000000947405
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$25.7000 / $79.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic-Hydraulic Toggle 20A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpax IUGN6-1-61-20.0 RoHS: Compliant |
41 In Stock |
|
$50.5200 / $69.6700 | Buy Now |