Part Details for IUGN111-36536-6 by Sensata Circuit Breakers
Overview of IUGN111-36536-6 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN111-36536-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN111-36536-6-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.1667 | Buy Now |
DISTI #
APXIUGN111-36536-6
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - Toggle Actuator - Push-on Terminals - Panel Mount. RoHS: Compliant |
15 In Stock |
|
$198.5000 / $228.3400 | Buy Now |
DISTI #
000000000003425512
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$78.9100 / $305.7200 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - Toggle Actuator - Push-on Terminals - Panel Mount. RoHS: Compliant |
15 In Stock |
|
$198.5000 / $228.3400 | Buy Now |