Part Details for IUGN1-1-61-15.0 by Sensata Circuit Breakers
Overview of IUGN1-1-61-15.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN1-1-61-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73531768
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole. 50/60Hz Short Delay, 15A, IUG Series | Sensata - Airpax IUGN1-1-61-15.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8000 | RFQ |
DISTI #
APXIUGN1-1-61-15.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A RoHS: Compliant |
23 In Stock |
|
$23.1900 / $78.3500 | Buy Now |
DISTI #
000000000001193845
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.5900 / $76.4000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A RoHS: Compliant |
23 In Stock |
|
$23.1900 / $78.3500 | Buy Now |