Part Details for IUGH311-23109-2 by Sensata Circuit Breakers
Overview of IUGH311-23109-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10900000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P STB Right Angle Header. | |
51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. | |
68023-109HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for IUGH311-23109-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000724806
|
Sager | Circuit Breakers | 0 |
|
Buy Now |