There are no models available for this part yet.
Overview of IUGH1111-1REC4-62F-25.0-91 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGH1111-1REC4-62F-25.0-91 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-IUGH1111-1REC4-62F-25.0-91-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.3767 | Buy Now | |
DISTI #
73511087
|
RS | Cir Brkr Hyd Mag, Push, 4 Pole, 50/60Hz Long Delay, 25A, IUG Series | Sensata - Airpax IUGH1111-1REC4-62F-25.0-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$346.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.5100 / $303.7200 | Buy Now | ||
DISTI #
000000000006090837
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$103.2600 / $399.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$136.5100 / $303.7200 | Buy Now |