There are no models available for this part yet.
Overview of IUG66-1-65-7.50-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUG66-1-65-7.50-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IUG66-1-65-7.50-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.9400 | Buy Now | |
DISTI #
73510969
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 7.5A, IUG Series | Sensata - Airpax IUG66-1-65-7.50-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4300 | RFQ | |
DISTI #
APXIUG66-1-65-7.50-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 7.5A, IUG Series | Sensata - Airpax IUG66-1-65-7.50-01 RoHS: Compliant | 0 |
|
$46.1600 / $128.8800 | Buy Now | ||
DISTI #
000000000005658695
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.4800 / $162.1700 | Buy Now | |
Master Electronics | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 7.5A, IUG Series | Sensata - Airpax IUG66-1-65-7.50-01 RoHS: Compliant | 0 |
|
$46.1600 / $128.8800 | Buy Now |