Part Details for IUG66-1-63-50.0-11-U by Sensata Circuit Breakers
Overview of IUG66-1-63-50.0-11-U by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG66-1-63-50.0-11-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUG66-1-63-50.0-11-U-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8767 | Buy Now |
DISTI #
APXIUG66-1-63-50.0-11-U
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC RoHS: Compliant |
7 In Stock |
|
$69.1200 / $105.3900 | Buy Now |
DISTI #
000000000003425436
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$38.4400 / $154.1200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC RoHS: Compliant |
7 In Stock |
|
$69.1200 / $105.3900 | Buy Now |