Part Details for IUG111-1-62-5.00-Q-01 by Sensata Circuit Breakers
Overview of IUG111-1-62-5.00-Q-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG111-1-62-5.00-Q-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1370-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 5A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$155.2000 | Buy Now |
DISTI #
71528948
|
RS | Circuit Breaker Magnetic-Hydraulic 3 Pole Toggle 5A 250 VAC UL1077 | Sensata - Airpax IUG111-1-62-5.00-Q-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$168.8600 | Buy Now |
DISTI #
APXIUG111-1-62-5.00-Q-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 5A RoHS: Compliant |
171 In Stock |
|
$155.4600 / $179.0800 | Buy Now |
DISTI #
000000000001193641
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$59.0900 / $237.0400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 5A RoHS: Compliant |
171 In Stock |
|
$155.4600 / $179.0800 | Buy Now |