Part Details for IUG111-1-61-10.0-A-00 by Sensata Circuit Breakers
Overview of IUG111-1-61-10.0-A-00 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG111-1-61-10.0-A-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IUG111-1-61-10.0-A-00-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.2000 | Buy Now |
DISTI #
75052263
|
RS | Circuit Breaker Hydraulic Magnetic 3 Pole, IUG Series | Sensata - Airpax IUG111-1-61-10.0-A-00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$149.7200 / $195.7900 | RFQ |
DISTI #
APXIUG111-1-61-10.0-A-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$91.2623 / $210.4407 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.1100 / $177.3700 | Buy Now |
DISTI #
000000000007214091
|
Sager | Sensata Technologies Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$59.0900 / $237.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.1100 / $177.3700 | Buy Now |