Part Details for IUG1-1-51-15.0-Q-91 by Sensata Circuit Breakers
Overview of IUG1-1-51-15.0-Q-91 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIUG1-33E-16.384000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IUG1-1-51-15.0-Q-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A RoHS: Compliant | 0 |
|
$8.7300 / $78.6800 | Buy Now |
DISTI #
000000000002152347
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A RoHS: Compliant | 0 |
|
$8.7300 / $78.6800 | Buy Now |