Part Details for IUBC4381-7 by IDEA Inc
Overview of IUBC4381-7 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IUBC4381-7
IUBC4381-7 CAD Models
IUBC4381-7 Part Data Attributes
|
IUBC4381-7
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
IUBC4381-7
IDEA Inc
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 6 deg |