Part Details for IUBC2381 by IDEA Inc
Overview of IUBC2381 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IUBC2381
IUBC2381 CAD Models
IUBC2381 Part Data Attributes
|
IUBC2381
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
IUBC2381
IDEA Inc
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 5.5 mm | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 25 deg |