Part Details for IU0503SA by XP Power
Overview of IU0503SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for IU0503SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M0781
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 500Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Xp Power IU0503SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $10.6000 | Buy Now |
DISTI #
1470-1578-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4801 / $11.2800 | Buy Now |
DISTI #
209-IU0503SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter RoHS: Compliant | 0 |
|
$9.4800 / $11.2800 | Order Now |
DISTI #
70809419
|
RS | DC-DC Converter, Wide input 2W isolated Single Output DC-DC Converter | XP Power IU0503SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $10.6000 | RFQ |
DISTI #
IU0503SA
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 3.3VDC, Iout: 500mA, SIP8 Min Qty: 1 | 0 |
|
$11.2100 / $15.2200 | RFQ |
Part Details for IU0503SA
IU0503SA CAD Models
IU0503SA Part Data Attributes:
|
IU0503SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IU0503SA
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |