Part Details for ITX2403SA by XP Power
Results Overview of ITX2403SA by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITX2403SA Information
ITX2403SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ITX2403SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2675
|
Newark | Dc/Dc Converter, 6W, 3.3V, 1.3A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input R... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $20.6800 | Buy Now |
DISTI #
1470-2541-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5 In Stock |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
209-ITX2403SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP RoHS: Compliant | 36 |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
70809401
|
RS | DC-DC Converter, 3.3V 6W | XP Power ITX2403SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $20.7100 | RFQ |
DISTI #
ITX2403SA
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 3.3VDC, Iout: 1.3A, SIP8 Min Qty: 1 | 0 |
|
$20.1700 / $27.3800 | RFQ |
DISTI #
ITX2403SA
|
Avnet Abacus | DCDC 6W 21 INPUT SIP (Alt: ITX2403SA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ITX2403SA
ITX2403SA CAD Models
ITX2403SA Part Data Attributes
|
ITX2403SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITX2403SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 4.29W, Hybrid, SIP-8/5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P5 | |
Length | 21.85 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.29 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |