There are no models available for this part yet.
Overview of ITX0512S by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for ITX0512S by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X2661
|
Newark | Dc/Dc Converter, 6W, +/-12V, 0.25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Xp Power ITX0512S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $21.6200 | Buy Now | |
DISTI #
1470-2527-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 20 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6200 | Buy Now | |
DISTI #
209-ITX0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP RoHS: Compliant | 0 |
|
$19.3200 / $23.0000 | Order Now | |
DISTI #
70809387
|
RS | DC-DC Converter, +/-12V 6W | XP Power ITX0512S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3600 / $21.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$31.6900 / $37.3200 | Buy Now | ||
DISTI #
69182195
|
Verical | Isolated DC/DC Converters-Through Hole DC-DC 6W Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$34.9100 / $36.3600 | Buy Now | |
DISTI #
ITX0512S
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 2 |
|
$40.7900 / $44.9500 | Buy Now | |
DISTI #
C1S815100171901
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 17 |
|
$42.0000 / $43.9000 | Buy Now |
CAD Models for ITX0512S by XP Power
Part Data Attributes for ITX0512S by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
Module-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
-12 VOLT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSMA-P7
|
Length
|
21.85 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.6 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.2 mm
|
Related Parts for ITX0512S
-
ITX1212SPower Supply Modules
-
ISOW7841DWEROther Analog ICs
-
ISL6557ACBZ-TSwitching Regulator or Controllers
-
M15G829D2-FFixed Capacitors
-
ISL9R460P2Rectifier Diodes
-
ISL9221IRZPower Management Circuits
-
ISL80101IR50Z-TLinear Regulator ICs
-
ISL83083EIBZLine Driver or Receivers
-
ISL55100BIRZ-TPeripheral Drivers