There are no models available for this part yet.
Overview of ITW1215S by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ITW1215S by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X2642
|
Newark | Dc/Dc Converter, 1W, +/-15V, 0.033A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power ITW1215S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $10.3400 | Buy Now | |
DISTI #
1470-2646-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2400 / $11.0000 | Buy Now | |
DISTI #
209-ITW1215S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, 2:1 INPUT SIP RoHS: Compliant | 30 |
|
$9.2400 / $11.2200 | Buy Now | |
DISTI #
70809368
|
RS | DC-DC Converter, +/-15V 1W | XP Power ITW1215S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 / $10.3400 | RFQ | |
DISTI #
ITW1215S
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 18 |
|
$9.5700 / $12.8100 | Buy Now |
CAD Models for ITW1215S by XP Power
Part Data Attributes for ITW1215S by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSMA-T5
|
Length
|
17 mm
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.62 mm
|
Related Parts for ITW1215S
-
IA0524DPower Supply Modules
-
ISO7821FDWROther Analog ICs
-
ISL6567IRZSwitching Regulator or Controllers
-
DEBE33A102ZC1BFixed Capacitors
-
DSP8-12ACRectifier Diodes
-
4-640440-2Headers and Edge Type Connectors
-
ITA18B1RLTransient Suppressors
-
11-504Snap Acting/Limit Switches
-
AHES4191Power/Signal Relays