Part Details for ITV4030L2415NR by Littelfuse Inc
Overview of ITV4030L2415NR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITV4030L2415NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2218
|
Newark | Itv 4.0*3.0Mm 24V 15A/ Tr |Littelfuse ITV4030L2415NR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
18-ITV4030L2415NRTR-ND
|
DigiKey | ITV 4.0*3.0MM 24V 15A Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8959 | Buy Now |
DISTI #
576-ITV4030L2415NR
|
Mouser Electronics | Battery Management ITV SMD RESETTABLE FUSE | 0 |
|
$1.8900 | Order Now |
DISTI #
ITV4030L2415NR
|
TTI | Battery Management ITV SMD RESETTABLE FUSE Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.8700 | Buy Now |