-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC 1W SINGLE O/P SIP UNREG 3K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITV1212SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2164
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 1 W, 12 V, 83.3 Ma Rohs Com... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.8400 / $9.3400 | Buy Now |
DISTI #
1470-2883-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$6.8800 / $8.1900 | Buy Now |
DISTI #
209-ITV1212SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG, 3kV RoHS: Compliant | 77 |
|
$6.8800 / $8.1900 | Buy Now |
DISTI #
70809350
|
RS | DC-DC Converter, 1W SINGLE O/P, SIP, UNREG, 3kV | XP Power ITV1212SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $7.7800 | RFQ |
DISTI #
87608866
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.0833A 1W 4-Pin SIP Module Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$9.3240 / $10.6540 | Buy Now |
DISTI #
ITV1212SA
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 12VDC, Iout: 83.3mA, SIP, THT Min Qty: 1 | 19 |
|
$7.1900 / $9.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITV1212SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITV1212SA
XP Power
DC-DC 1W SINGLE O/P SIP UNREG 3K
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |