Part Details for ITU0324D12 by XP Power
Overview of ITU0324D12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for ITU0324D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2528
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:14Mm Rohs Compliant: Yes |Xp Power ITU0324D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$12.1800 / $14.5000 | Buy Now |
DISTI #
13AJ0529
|
Newark | Dc-Dc Converter, 2 O/P, 3W Rohs Compliant: Yes |Xp Power ITU0324D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $15.3000 | Buy Now |
DISTI #
1470-ITU0324D12-ND
|
DigiKey | DC-DC 3W 4:1 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1801 / $14.5000 | Buy Now |
DISTI #
490-ITU0324D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1 RoHS: Compliant | 44 |
|
$12.1800 / $14.5000 | Buy Now |
DISTI #
72172371
|
RS | DC-DC Converter, Dual Output, 3W, +/-12V, +/-125mA, 9-36V In, ITU03 Series | XP Power ITU0324D12 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $14.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
DISTI #
84383440
|
Verical | ITU0324D12 Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$25.5300 / $26.5900 | Buy Now |
DISTI #
ITU0324D12
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 0 |
|
$13.9700 / $18.9600 | RFQ |
Part Details for ITU0324D12
ITU0324D12 CAD Models
ITU0324D12 Part Data Attributes
|
ITU0324D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITU0324D12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |