-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2524
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:14Mm, Depth:14Mmrohs Compliant: Yes |Xp Power ITU0312S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.7200 / $13.9500 | Buy Now |
DISTI #
1470-ITU0312S05-ND
|
DigiKey | DC-DC 3W 4:1 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$11.7201 / $13.9500 | Buy Now |
DISTI #
490-ITU0312S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1 RoHS: Compliant | 9 |
|
$11.7200 / $13.9500 | Buy Now |
DISTI #
72172362
|
RS | DC-DC Converter, Single Output, 3W, 5V, 600mA, 4.5-18V In, ITU03 Series | XP Power ITU0312S05 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $12.5600 | RFQ |
|
Onlinecomponents.com |
4 Partner Stock |
|
$0 | Buy Now | |
DISTI #
ITU0312S05
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 5VDC, Iout: 600mA, SIP6 Min Qty: 1 | 0 |
|
$13.4400 / $18.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITU0312S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITU0312S05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |