There are no models available for this part yet.
Overview of ITU0312D12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Price & Stock for ITU0312D12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH2522
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:14Mm Rohs Compliant: Yes |Xp Power ITU0312D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$12.1800 / $14.5000 | Buy Now | |
DISTI #
1470-ITU0312D12-ND
|
DigiKey | DC-DC 3W 4:1 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1801 / $14.5000 | Buy Now | |
DISTI #
490-ITU0312D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1 RoHS: Compliant | 0 |
|
$12.1800 / $14.5000 | Order Now | |
DISTI #
72172365
|
RS | DC-DC Converter, Dual Output, 3W, +/-12V, +/-125mA, 4.5-18V In, ITU03 Series | XP Power ITU0312D12 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $14.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
ITU0312D12
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 0 |
|
$13.9700 / $18.9600 | RFQ | |
DISTI #
C1S815100150397
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$29.4000 / $30.7000 | Buy Now |
CAD Models for ITU0312D12 by XP Power
Part Data Attributes for ITU0312D12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
10
|