Part Details for ITT2301AF by MACOM
Overview of ITT2301AF by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ITT2301AF
ITT2301AF CAD Models
ITT2301AF Part Data Attributes
|
ITT2301AF
MACOM
Buy Now
Datasheet
|
Compare Parts:
ITT2301AF
MACOM
Narrow Band Medium Power Amplifier, 2300MHz Min, 2600MHz Max, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 4.77 dBm | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2300 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 8 |