Part Details for ITT130AK by MACOM
Overview of ITT130AK by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for ITT130AK
ITT130AK CAD Models
ITT130AK Part Data Attributes
|
ITT130AK
MACOM
Buy Now
Datasheet
|
Compare Parts:
ITT130AK
MACOM
SPST, 50MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, PLASTIC, SOT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT GTC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.4 |