Part Details for ITSG4108SP28-124S by Glenair Inc
Overview of ITSG4108SP28-124S by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITSG4108SP28-124S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7631
|
Newark | Itsg4108Sp28-124S |Glenair ITSG4108SP28-124S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$432.6800 / $1,674.4600 | Buy Now |
DISTI #
631-ITSG4108SP28124S
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$726.5600 | Order Now |
DISTI #
GLEITSG4108SP28-124S
|
Interstate Connecting Components | 90 DEG BACKSHELL EMI/RFI SHIELD TERMIN | 0 |
|
Buy Now |
Part Details for ITSG4108SP28-124S
ITSG4108SP28-124S CAD Models
ITSG4108SP28-124S Part Data Attributes
|
ITSG4108SP28-124S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG4108SP28-124S
Glenair Inc
16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,4 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 28-124 |