Part Details for ITSG4106SP18-06PB0F7 by Glenair Inc
Overview of ITSG4106SP18-06PB0F7 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITSG4106SP18-06PB0F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7620
|
Newark | Itsg4106Sp18-06Pb0F7 |Glenair ITSG4106SP18-06PB0F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$202.5200 / $783.7300 | Buy Now |
DISTI #
631-ITSG4106SP6PB0F7
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN RoHS: Compliant | 0 |
|
$266.0400 / $340.0700 | Order Now |
DISTI #
GLEITSG4106SP18-06PB0F7
|
Interstate Connecting Components | STRAIGHT BACKSHELL EMI/RFI SHIELD TERMIN | 0 |
|
Buy Now |
Part Details for ITSG4106SP18-06PB0F7
ITSG4106SP18-06PB0F7 CAD Models
ITSG4106SP18-06PB0F7 Part Data Attributes
|
ITSG4106SP18-06PB0F7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG4106SP18-06PB0F7
Glenair Inc
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 18-06 |