Part Details for ITS4106R36-5SXN0GF7 by Glenair Inc
Overview of ITS4106R36-5SXN0GF7 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4106R36-5SXN0GF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8197
|
Newark | Its4106R36-5Sxn0Gf7 |Glenair ITS4106R36-5SXN0GF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$286.4900 / $1,108.7100 | Buy Now |
DISTI #
ITS4106R36-5SXN0GF
|
Avnet Americas | - Bag (Alt: ITS4106R36-5SXN0GF) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
631-R365SXN0GF7
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Compliant | 0 |
|
$534.5200 | Order Now |
DISTI #
ITS4106R36-5SXN0GF7
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEITS4106R36-5SXN0GF7
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY CRIMP CYLINDAR W BACKSHELL | 0 |
|
Buy Now |
Part Details for ITS4106R36-5SXN0GF7
ITS4106R36-5SXN0GF7 CAD Models
ITS4106R36-5SXN0GF7 Part Data Attributes
|
ITS4106R36-5SXN0GF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4106R36-5SXN0GF7
Glenair Inc
4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |