Part Details for ITS4106R24-9SN0GF7 by Glenair Inc
Overview of ITS4106R24-9SN0GF7 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4106R24-9SN0GF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8166
|
Newark | Its4106R24-9Sn0Gf7 |Glenair ITS4106R24-9SN0GF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$158.3500 / $612.7800 | Buy Now |
DISTI #
631-R249SN0GF7
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Compliant | 0 |
|
$231.1300 / $295.4200 | Order Now |
DISTI #
ITS4106R24-9SN0GF7
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$181.1900 | Buy Now |
DISTI #
GLEITS4106R24-9SN0GF7
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY CRIMP CYLINDAR W BACKSHELL | 0 |
|
Buy Now |
Part Details for ITS4106R24-9SN0GF7
ITS4106R24-9SN0GF7 CAD Models
ITS4106R24-9SN0GF7 Part Data Attributes
|
ITS4106R24-9SN0GF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4106R24-9SN0GF7
Glenair Inc
2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 24-9 |
Alternate Parts for ITS4106R24-9SN0GF7
This table gives cross-reference parts and alternative options found for ITS4106R24-9SN0GF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS4106R24-9SN0GF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIR06SB-24-9S-F80 | 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ITS4106R24-9SN0GF7 vs CIR06SB-24-9S-F80 |