Part Details for ITS4103AFP36-3PB0 by Glenair Inc
Overview of ITS4103AFP36-3PB0 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34003PB-000NBG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34003PB-000NBG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34003PB-000NBG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for ITS4103AFP36-3PB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7934
|
Newark | Its4103Afp36-3Pb0 |Glenair ITS4103AFP36-3PB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$136.8600 / $510.4900 | Buy Now |
DISTI #
631-ITS4AFP363PB0
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$150.2100 / $255.3600 | Order Now |
DISTI #
GLEITS4103AFP36-3PB0
|
Interstate Connecting Components | CRIMP FLANGE REAR PANEL MOUNT | 0 |
|
Buy Now |
Part Details for ITS4103AFP36-3PB0
ITS4103AFP36-3PB0 CAD Models
ITS4103AFP36-3PB0 Part Data Attributes
|
ITS4103AFP36-3PB0
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4103AFP36-3PB0
Glenair Inc
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 36-3 |