Part Details for ITS4103AFP28-09SB0 by Glenair Inc
Overview of ITS4103AFP28-09SB0 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4103AFP28-09SB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7932
|
Newark | Its4103Afp28-09Sb0 |Glenair ITS4103AFP28-09SB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$188.2100 / $702.0100 | Buy Now |
DISTI #
631-ITS4AFP9SB0
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$274.7300 / $351.1600 | Order Now |
DISTI #
GLEITS4103AFP28-09SB0
|
Interstate Connecting Components | REAR PANEL MOUNT RECPT SQUARE FLANGE | 0 |
|
Buy Now |
Part Details for ITS4103AFP28-09SB0
ITS4103AFP28-09SB0 CAD Models
ITS4103AFP28-09SB0 Part Data Attributes
|
ITS4103AFP28-09SB0
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4103AFP28-09SB0
Glenair Inc
9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28-09 |