There are no models available for this part yet.
Overview of ITS13FV1ST by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ITS13FV1ST by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50mA 7.2mm 160gf 12V 6.8mm Rectangle button Direct Insert SPST Plugin Tactile Switches ROHS | 188 |
|
$2.1127 / $2.3126 | Buy Now |