Part Details for ITR9702-F by Everlight Electronics Co Ltd
Overview of ITR9702-F by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ITR9702-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR9702-F-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 150 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0539 | Buy Now |
DISTI #
ITR9702-F
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin Box - Tape and Reel (Alt: ITR9702-F) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5786 / $0.6735 | Buy Now |
|
Future Electronics | 50 mA 30 V 15 uS 4 mm Range Transmissive Phototransistor Opto Interrupter RoHS: Compliant pbFree: Yes Min Qty: 2050 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
Part Details for ITR9702-F
ITR9702-F CAD Models
ITR9702-F Part Data Attributes:
|
ITR9702-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR9702-F
Everlight Electronics Co Ltd
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm | |
Terminal Finish | NOT SPECIFIED |