Part Details for ITR8307/F43 by Everlight Electronics Co Ltd
Overview of ITR8307/F43 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ITR8307/F43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR8307/F43-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 480 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4387 | Buy Now |
DISTI #
ITR8307/F43
|
Avnet Americas | Photointerrupter Reflective Transistor 4-Pin - Tape and Reel (Alt: ITR8307/F43) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Reel | 0 |
|
$0.2649 / $0.3084 | Buy Now |
|
Future Electronics | 940 nm 30 V 50 mA Reflective Surface Mount NPN Phototransistor OPTO Interrupter RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Tube | 0Tube |
|
$0.4300 / $0.5150 | Buy Now |
DISTI #
5808307001
|
EBV Elektronik | Photointerrupter Reflective Transistor 4-Pin (Alt: 5808307001) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 16800 |
|
Buy Now | |
|
New Advantage Corporation | 940 nm 30 V 50 mA Reflective Surface Mount NPN Phototransistor OPTO Interrupter RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 13440 |
|
$0.6667 / $0.7164 | Buy Now |
Part Details for ITR8307/F43
ITR8307/F43 CAD Models
ITR8307/F43 Part Data Attributes:
|
ITR8307/F43
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR8307/F43
Everlight Electronics Co Ltd
Optoelectronic Device, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |