Part Details for ITR20005-F by Everlight Electronics Co Ltd
Overview of ITR20005-F by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ITR20005-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR20005-F-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 114 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 38 Lead time: 14 Weeks | 0 |
|
$0.4250 | Buy Now |
DISTI #
5802000501
|
EBV Elektronik | Photointerrupter Reflective Single 940nm 4-Pin Bag (Alt: 5802000501) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ITR20005-F
ITR20005-F CAD Models
ITR20005-F Part Data Attributes
|
ITR20005-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR20005-F
Everlight Electronics Co Ltd
Transistor Output Slotted Switch, 1-Channel, 3.8mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.8 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.8 mm |