Part Details for ITR20002 by Everlight Electronics Co Ltd
Overview of ITR20002 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ITR20002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR20002-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 450 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5322 | Buy Now |
DISTI #
ITR20002
|
Avnet Americas | - Bag (Alt: ITR20002) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.3475 / $0.4045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 14 Weeks | 0 |
|
$0.3750 | Buy Now |
|
Chip1Cloud | OPTO INTERRUPTER | 2890 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | OPTO INTERRUPTER | 140 |
|
$0.1590 | Buy Now |
DISTI #
5802000200
|
EBV Elektronik | (Alt: 5802000200) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ITR20002
ITR20002 CAD Models
ITR20002 Part Data Attributes
|
ITR20002
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR20002
Everlight Electronics Co Ltd
Transistor Output Slotted Switch, 1-Channel, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0009 A | |
On-State Voltage-Max | 35 V | |
On-state Collector Current-Nom | 0.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Surface Mount | NO |