Part Details for ITR20001/T by Everlight Electronics Co Ltd
Overview of ITR20001/T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ITR20001/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR20001/T-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 14 Weeks | 0 |
|
$0.3350 | Buy Now |
|
Chip1Cloud | OPTO INTERRUPTER | 1800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20mA 5mm DIP-4 Reflective Optical Interrupters ROHS | 9235 |
|
$0.1227 / $0.2367 | Buy Now |
DISTI #
5802000100
|
EBV Elektronik | Photointerrupter Reflective Phototransistor (Alt: 5802000100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ITR20001/T
ITR20001/T CAD Models
ITR20001/T Part Data Attributes
|
ITR20001/T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR20001/T
Everlight Electronics Co Ltd
Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.04-1.60mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH SENSITIVITY, 0.40V VCE, 100NA DARK CURRENT | |
Body Height | 6.5 mm | |
Body Length or Diameter | 6.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 0.04-1.60mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 25 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |