Datasheets
ITQ2409SA-H by: XP Power

DC-DC Regulated Power Supply Module,

Part Details for ITQ2409SA-H by XP Power

Overview of ITQ2409SA-H by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for ITQ2409SA-H

Part # Distributor Description Stock Price Buy
DISTI # 44Y5529
Newark Dc-Dc Converter, 9V, 0.666A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:666Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ2409SA-H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $24.4400
  • 25 $23.4000
  • 100 $21.8400
$21.8400 / $24.4400 Buy Now
DISTI # ITQ2409SA-H-ND
DigiKey DC DC CONVERTER 9V 6W Min Qty: 20 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 20 $24.4400
$24.4400 Buy Now
DISTI # 209-ITQ2409SA-H
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV RoHS: Compliant 0
  • 1 $26.0000
  • 5 $25.2200
  • 10 $24.4400
  • 20 $23.9400
  • 60 $23.9300
  • 100 $23.1100
  • 260 $23.1000
$23.1000 / $26.0000 Order Now
DISTI # 70809312
RS DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP 3kV | XP Power ITQ2409SA-H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 20 $23.2000
  • 40 $22.2800
  • 60 $21.8100
$21.8100 / $23.2000 RFQ
DISTI # ITQ2409SA-H
TME Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 9VDC, Iout: 666mA, SIP8, THT Min Qty: 1 0
  • 1 $30.6900
  • 5 $27.2800
  • 20 $24.2100
  • 100 $23.1900
$23.1900 / $30.6900 RFQ

Part Details for ITQ2409SA-H

ITQ2409SA-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ITQ2409SA-H Part Data Attributes

ITQ2409SA-H XP Power
Buy Now Datasheet
Compare Parts:
ITQ2409SA-H XP Power DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description Module-7
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-XSMA-T7
Length 21.85 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 9.09 V
Output Voltage-Min 8.91 V
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.1 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 6 W
Trim/Adjustable Output NO
Width 9.2 mm

ITQ2409SA-H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITQ2409SA-H by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITQ2409SA-H by XP Power

Select Manufacturer
Which Manufacturer of ITQ2409SA-H would you like to use for your alert(s)?
  • Please alert me when ITQ2409SA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITQ2409SA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITQ2409SA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITQ2409SA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITQ2409SA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITQ2409SA-H by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: