-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2138
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 6 W, 5 V, 1.2 A Rohs Compliant: Yes |Xp Power ITQ2405SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $24.9700 | Buy Now |
DISTI #
44Y5526
|
Newark | Dc-Dc Converter, 5V, 1.2A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ2405SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $21.6200 | Buy Now |
DISTI #
1470-2858-5-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
154 In Stock |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
209-ITQ2405SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP RoHS: Compliant | 28 |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
70809308
|
RS | DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP | XP Power ITQ2405SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5300 / $21.8400 | RFQ |
DISTI #
ITQ2405SA
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 5VDC, Iout: 1200mA, SIP8, THT Min Qty: 1 | 2 |
|
$20.5400 / $27.1800 | Buy Now |
DISTI #
ITQ2405SA
|
Avnet Abacus | DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP (Alt: ITQ2405SA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITQ2405SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITQ2405SA
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |