Part Details for ITP0312S12 by XP Power
Results Overview of ITP0312S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITP0312S12 Information
ITP0312S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ITP0312S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1656
|
Newark | Dc-Dc Converter, 12V, 0.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $14.0500 | Buy Now |
DISTI #
1470-4826-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
45 In Stock |
|
$12.5601 / $14.9500 | Buy Now |
DISTI #
209-ITP0312S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 30 |
|
$12.5600 / $14.9500 | Buy Now |
DISTI #
71889780
|
RS | DC-DC Converter, Single Out, SIP6, 3W, 12V@0.25A, 4.5-18V In, ITP03 Series Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9100 / $14.8000 | RFQ |
DISTI #
ITP0312S12
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18VDC, Uout: 12VDC, Iout: 250mA, SIP6 Min Qty: 1 | 0 |
|
$13.4500 / $18.2600 | RFQ |
Part Details for ITP0312S12
ITP0312S12 CAD Models
ITP0312S12 Part Data Attributes
|
ITP0312S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0312S12
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL, UKCA | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 17 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.10 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 10.2 mm |