Part Details for ITNA-0235-D103 by Schurter Electronic Components
Overview of ITNA-0235-D103 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITNA-0235-D103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8221
|
Newark | Itna Pulse Transformer Tht 0.1A/Carton Box |Schurter ITNA-0235-D103 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.7100 | Buy Now |
DISTI #
ITNA-0235-D103-ND
|
DigiKey | ITNA PULSE TRANSFORMER THT 0.1A Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5288 / $3.0100 | Buy Now |
DISTI #
ITNA-0235-D103
|
Avnet Americas | ITNA PULSE TRANSFORMER THT 0.1A - Boxed Product (Development Kits) (Alt: ITNA-0235-D103) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4681 / $2.8941 | Buy Now |
DISTI #
693-ITNA-0235-D103
|
Mouser Electronics | Pulse Transformers ITNA Pulse transform THT 0.1A RoHS: Compliant | 0 |
|
$2.5200 / $3.0100 | Order Now |
DISTI #
70599429
|
RS | ITNA PULSE TRANSFORMER THT 0.1A | Schurter ITNA-0235-D103 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Box | 0Box |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | ITNA PULSE TRANSFORMER THT 0.1A RoHS: Compliant | 0 |
|
$2.5100 / $5.2600 | Buy Now |
DISTI #
ITNA-0235-D103
|
Avnet Abacus | ITNA PULSE TRANSFORMER THT 0.1A (Alt: ITNA-0235-D103) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ITNA PULSE TRANSFORMER THT 0.1A RoHS: Compliant | 0 |
|
$2.5100 / $5.2600 | Buy Now |
Part Details for ITNA-0235-D103
ITNA-0235-D103 CAD Models
ITNA-0235-D103 Part Data Attributes:
|
ITNA-0235-D103
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ITNA-0235-D103
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Application | GENERAL PURPOSE | |
ET Product-Min | 200 V-us | |
Height | 10.6 mm | |
Isolation Voltage | 3500 V | |
Length | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 2800 µH | |
Pulse Rise Time-Max | 900 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13 mm |