Part Details for ITF87052SVT by Intersil Corporation
Overview of ITF87052SVT by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ITF87052SVT
ITF87052SVT CAD Models
ITF87052SVT Part Data Attributes
|
ITF87052SVT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ITF87052SVT
Intersil Corporation
3A, 20V, 0.19ohm, P-CHANNEL, Si, POWER, MOSFET, MO-193AA, PLASTIC, TSOP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ITF87052SVT
This table gives cross-reference parts and alternative options found for ITF87052SVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITF87052SVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITF87052SVT1 | Power Field-Effect Transistor, 3A I(D), 20V, 0.19ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, PLASTIC, TSOP-6 | Fairchild Semiconductor Corporation | ITF87052SVT vs ITF87052SVT1 |