Part Details for ITCSN-4500-48-BULK by 3M Interconnect
Overview of ITCSN-4500-48-BULK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for ITCSN-4500-48-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3646
|
Newark | 4.5, 3:1 Heavy Wall, 48" Black, Ul486D, 20 Pcs |3M ITCSN-4500-48-BULK RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3100 / $194.1400 | Buy Now |
DISTI #
7000132165
|
Avnet Americas | 80008007355 ITCSN 4500 BK 48A BULK 2304500BK - Bulk (Alt: 7000132165) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-ITCSN450048BULK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1500 KCMIL ID 4.5IN 4FT STICK BLACK RoHS: Compliant | 0 |
|
$139.1800 | Order Now |